MAX180ACQH+TD

Analog Devices / Maxim Integrated
700-MAX180ACQH+TD
MAX180ACQH+TD

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Complete, 100ksps, 8-Channel, 12-Bit Dat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
52,24 € 26.120,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
72,48 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX180ACQH+D
Analog Devices / Maxim Integrated
Data Acquisition ADCs/DACs - Specialised Complete, 100ksps, 8-Channel, 12-Bit Dat

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
MAX180A
SMD/SMT
PLCC-44
Data Acquisition Systems
Multiplexed ADC
12 bit
- 15.75 V, 4.75 V
- 11.4 V, 5.25 V
0 C
+ 70 C
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
INL - Integral Nonlinearity: +/- 0.5 LSB
Interface Type: Parallel
Product Type: Data Acquisition ADCs/DACs - Specialized
Sampling Rate: 100 kS/s
Factory Pack Quantity: 500
Subcategory: Data Converter ICs
Part # Aliases: MAX180A
Unit Weight: 2,387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.