MAX17823HGCB/V+

Analog Devices / Maxim Integrated
700-MAX17823HGCB/V+
MAX17823HGCB/V+

Mfr.:

Description:
Battery Management High Current 12 Channel Battery Monitoring IC

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Battery Management
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Battery Protection
9 V to 65 V
LQFP-64
SMD/SMT
AEC-Q100
MAX17823H
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Product Type: Battery Management
Factory Pack Quantity: 160
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX17823H 12-Channel High-Voltage Sensor

Analog Devices MAX17823H 12-Channel High-Voltage Sensor is a data acquisition system for managing high-voltage battery modules. The system uses Analog Devices’s battery-management UART protocol for robust communications. The sensor is ideal for automotive battery-management systems requiring high safety-integrity levels. The Analog Devices MAX17823H High-Voltage Sensorfeatures a 12-bit successive-approximation-register (SAR) analog-to-digital converter (ADC) that can measure 12 cell voltages and two temperatures in 161µs. Up to 32 devices can be added to a daisy chain to manage 384 cells and monitor 64 temperatures. The system includes 12 internal switches for cell balancing and extensive built-in diagnostics.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.