MAX17823BGCB/V+

Analog Devices / Maxim Integrated
700-MAX17823BGCB/V+
MAX17823BGCB/V+

Mfr.:

Description:
Battery Management 12-Channel, High-Voltage Sensor, Smart D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 239

Stock:
239 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,33 € 28,33 €
24,66 € 246,60 €
23,55 € 588,75 €
21,05 € 2.105,00 €
20,08 € 5.020,00 €
18,69 € 8.971,20 €
1.120 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
28,33 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX17823BGCB/V+T
Analog Devices / Maxim Integrated
Battery Management 12-Channel, High-Voltage Sensor, Smart D

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Battery Management
RoHS:  
Battery Protection
Lead Acid, Lithium-ion, Nickel Metal Hydride (NiMH), Supercapacitor
3.3 V
20 mA
9 V to 65 V
LQFP-64
SMD/SMT
AEC-Q100
MAX17823B
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Product Type: Battery Management
Factory Pack Quantity: 160
Subcategory: PMIC - Power Management ICs
Unit Weight: 3,837 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX17823B High Voltage Data Acquisition System

Analog Devices Inc. MAX17823B High Voltage Data Acquisition System is for the management of high-voltage battery modules. The system features a 12-bit SAR ADC measuring 12x cell voltages and two temperatures in 161μs. There are 12x internal switches for cell balancing and extensive built-in diagnostics. Up to 32x devices can be daisy-chained together to manage 384x cells and monitor 64x temperatures. Cell voltages of (0V to 5V) are measured differentially over a 65V common-mode range. Cell measurements have a typical accuracy of 2mV (3.6V cell, +25°C). If oversampling is enabled, up to 128x measurements per channel can be averaged internally with 14-bit resolution. The system can shut itself down during a thermal overload by measuring its die temperature. The system uses Maxim’s battery-management UART protocol for robust communication. When used with the MAX17880 12-channel battery monitor, it is ideal for automotive battery-management systems requiring a high safety integrity level.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.