MAX17783CATB+

Analog Devices / Maxim Integrated
700-MAX17783CATB+
MAX17783CATB+

Mfr.:

Description:
Switching Voltage Regulators 4.5V to 60V, 2.5A Standard Step-Down DC-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.288
Expected 7/13/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,94 € 1,94 €
1,44 € 14,40 €
1,31 € 32,75 €
1,17 € 117,00 €
1,10 € 275,00 €
1,05 € 525,00 €
1,01 € 1.010,00 €
0,98 € 2.446,08 €
0,963 € 5.408,21 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TDFN-10
Buck
900 mV to 54 V
2.5 A
1 Output
6 V
60 V
1.6 mA
2.2 MHz
- 40 C
+ 125 C
Tray
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX17783CEVKITA
Input Voltage: 6 V to 60 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 624
Subcategory: PMIC - Power Management ICs
Type: High Efficiency
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX17783CATB+ Standard Step-Down DC-DC Regulator

Analog Devices MAX17783CATB+ Standard Step-Down DC-DC Regulator is part of the Himalaya series of voltage regulator ICs, power modules, and chargers. These devices enable cooler, smaller, and simpler power supply solutions. The MAX17783C is a high-efficiency, high-voltage device with an integrated high-side MOSFET. The MOSFET operates over a wide input-voltage range of 4.5V to 60V. It can deliver up to 2.5A current and generate output voltages from 0.9V up to 90% of VIN. The device features internal compensation.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.