MAX17760AEVKIT#

Analog Devices / Maxim Integrated
700-MAX17760AEVKIT#
MAX17760AEVKIT#

Mfr.:

Description:
Power Management IC Development Tools EVKIT FOR MAX17760, 5V output

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,09 € 39,09 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
7 V to 76 V
5 V
MAX17760
MAX17760
Brand: Analog Devices / Maxim Integrated
Output Current: 300 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9030900000
CAHTS:
9030900000
USHTS:
9030906800
JPHTS:
903090000
KRHTS:
9030909000
MXHTS:
9030900501
BRHTS:
90309090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX17760AEVKIT Converter Evaluation Kit

Analog Devices MAX17760AEVKIT Converter Evaluation Kit provides a proven design to evaluate the MAX17760 high-efficiency, high-voltage, synchronous step-down DC-DC converter in a TDFN package. The evaluation kit generates 5V at load currents up to 300mA from a 7V to 76V input supply. The evaluation kit features a 400kHz switching frequency for optimum efficiency and component size. The evaluation kit features adjustable input under-voltage lockout, adjustable soft-start, adjustable switching frequency, open-drain active-low RESET signal, and external clock synchronization. The ADI MAX17760AEVKIT evaluation kit also provides a good layout example, which is optimized for conducted, radiated EMI, and thermal performance.