MAX17702ATG+

Analog Devices / Maxim Integrated
700-MAX17702ATG+
MAX17702ATG+

Mfr.:

Description:
Battery Management 4.5V-60V, up to 20A, Battery Charger Con

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,41 € 6,41 €
5,17 € 51,70 €
4,75 € 118,75 €
4,35 € 435,00 €
3,85 € 962,50 €
3,84 € 1.881,60 €
3,74 € 10.995,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
6,68 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX17702ATG+T
Analog Devices / Maxim Integrated
Switching Voltage Regulators 4.5V-60V, up to 20A, Battery Charger Con

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Battery Management
RoHS:  
Charge Management
Lead Acid
5.3 V
135 mA
4.5 V to 60 V
TQFN-EP-24
SMD/SMT
MAX17702
Tray
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX17702EVKITA#
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 2.1 mA
Pd - Power Dissipation: 2.222 W
Product Type: Battery Management
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Tradename: Himalaya
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX17702 Battery Charger Controller

Analog Devices MAX17702 Step-Down Lead Acid Battery Charger Controller is a high-efficiency, high-voltage, synchronous, step-down, Himalaya lead-acid (Pb-acid) battery charger controller designed to operate over an input-voltage range of 4.5V to 60V.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

Himalaya uSLIC™ Power Modules

Analog Devices Himalaya uSLIC™ Power Modules are step-down DC-DC power modules that use advanced packaging technology to offer micro-sized system-level IC (uSLIC) modules. The modules accept an input voltage range from 4.0V to 60V. Ideal for space-constrained systems, the Himalaya uSLIC Power Modules comply with the JESD22-B103/B104/B111 mechanical standard. To improve the first-time success rate for EMI certification of end products, the Himalayas are in compliance with the CISPR 22 electromagnetic interference (EMI) standard.