MAX17701EVKITA#

Analog Devices / Maxim Integrated
700-MAX17701EVKITA#
MAX17701EVKITA#

Mfr.:

Description:
Power Management IC Development Tools MAX17701 Evaluation Kt 5V output

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,09 € 39,09 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Switching Controller
60 V
5 V
MAX17701
MAX17701
Brand: Analog Devices / Maxim Integrated
For Use With: Synchronous Step-Down DC-DC Supercapacitor Charger Controller
Output Current: 20 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9030900000
CAHTS:
9030900000
USHTS:
9030906800
JPHTS:
903090000
KRHTS:
9030909000
MXHTS:
9030900501
BRHTS:
90309090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX17701EVKITA Evaluation Kit

Analog Devices Inc. MAX17701EVKITA Evaluation Kit provides the requirements for evaluating the MAX17701. The MAX17701 Synchronous Step-Down Supercapacitor Charger Controller is part of the Himalaya series of voltage regulator ICs, power modules, and chargers. The MAX17701 is a high-efficiency, high-voltage controller designed to operate over an input voltage range of 4.5V to 60V.

MAX17701EVKITAE Evaluation Kit

Analog Devices MAX17701EVKITAE Evaluation Kit evaluates the MAX17701 with a proven design. The MAX17701 is a high-efficiency, high-voltage, Himalaya synchronous step-down DC-DC supercapacitor charger controller. Analog Devices MAX17701EVKITAE evaluation kit offers constant current (CC) mode and constant voltage (CV) modes to charge supercapacitors. The MAX17701EVKITAE kit is intended to supply 20A CC mode current (ICHGMAX) and 5V CV mode voltage (VOUT) from a 7.1V to 60V input supply. The kit features up to a continuous 10A load connected in parallel to supercapacitors at the output. The device is optimized for 24V nominal input voltage application. The switching frequency of the kit is set at 350kHz (fSW) for optimum efficiency and component size. The EV kit provides a safety timer (TMR) to set the maximum allowed constant current (CC) mode charging time.