MAX17690ATE+

Analog Devices / Maxim Integrated
700-MAX17690ATE+
MAX17690ATE+

Mfr.:

Description:
Switching Controllers 60V No-Opto Isolated Flyback Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 324

Stock:
324 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,04 € 9,04 €
7,05 € 70,50 €
6,43 € 160,75 €
6,01 € 601,00 €
5,75 € 1.437,50 €
5,55 € 2.775,00 €
5,42 € 5.420,00 €
2.496 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,04 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX17690ATE+T
Analog Devices / Maxim Integrated
Switching Controllers 60V No-Opto Isolated Flyback Controller

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
50 kHz to 250 kHz
71 %
7 V
2 A, 4 A
- 40 C
+ 125 C
SMD/SMT
TQFN-16
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: MAX17690EVKITA#
Fall Time: 11 ns
Isolation: Isolated
Operating Supply Current: 1.8 mA
Operating Supply Voltage: 4.5 V to 60 V
Product: Controllers
Product Type: Switching Controllers
Rise Time: 16 ns
Series: MAX17690
Shutdown: Shutdown
Factory Pack Quantity: 624
Subcategory: PMIC - Power Management ICs
Unit Weight: 1,332 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99