MAX17681EVKITE#

Analog Devices / Maxim Integrated
700-MAX17681EVKITE#
MAX17681EVKITE#

Mfr.:

Description:
Power Management IC Development Tools EVKIT for 1A, 42V,Iso-Buck Regulator wit

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,68 € 67,68 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Non-Isolated DC/DC Converter
17 V to 32 V
12 V/15 V
MAX17681
MAX17681
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
For Use With: MAX17651, MAX17681
Output Current: 50 mA/100 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX17681 Evaluation Kits

Analog Devices MAX17681 Evaluation Kits are fully assembled and tested circuit boards. These Evaluation Kits demonstrate the performance of the high-efficiency, iso-buck DC-DC Maxim MAX17681 Converter. These Evaluation Kits operate over a wide input voltage range of 17V to 36V and use primary-side feedback to regulate the output voltage. Maxim MAX17681 Evaluation Kits include the Würth Elektronik MID-IMAXIB Transformer designed for use in Analog Devices MAX17681 Evaluation Kits. These transformers offer low loss, wide VIN, up to 3W of output power, and an isolation voltage of 1500VAC.