MAX17681EVKIT#

Analog Devices / Maxim Integrated
700-MAX17681EVKIT#
MAX17681EVKIT#

Mfr.:

Description:
Power Management IC Development Tools EVKIT for 1A, 42V,Iso-Buck Regulator

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,68 € 67,68 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Non-Isolated DC/DC Converter
17 V to 32 V
12 V, 15 V
MAX17681
MAX17681
Brand: Analog Devices / Maxim Integrated
Description/Function: MAX17681 for isolated 15 V or 12 V output configuration
For Use With: MAX17651, MAX17681
Output Current: 50 mA, 100 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX17681 Evaluation Kits

Analog Devices MAX17681 Evaluation Kits are fully assembled and tested circuit boards. These Evaluation Kits demonstrate the performance of the high-efficiency, iso-buck DC-DC Maxim MAX17681 Converter. These Evaluation Kits operate over a wide input voltage range of 17V to 36V and use primary-side feedback to regulate the output voltage. Maxim MAX17681 Evaluation Kits include the Würth Elektronik MID-IMAXIB Transformer designed for use in Analog Devices MAX17681 Evaluation Kits. These transformers offer low loss, wide VIN, up to 3W of output power, and an isolation voltage of 1500VAC.