MAX17673AATI+

Analog Devices / Maxim Integrated
700-MAX17673AATI+
MAX17673AATI+

Mfr.:

Description:
Switching Voltage Regulators 60V Synchronous Step-down Regulator with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 624

Stock:
624 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,87 € 7,87 €
6,11 € 61,10 €
5,68 € 142,00 €
5,20 € 520,00 €
4,85 € 1.212,50 €
4,63 € 2.268,70 €
4,62 € 4.527,60 €
2.940 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TQFN-EP-28
Buck
900 mV to 5.5 V
1.5 A
3 Output
10.2 mA
250 kHz to 800 kHz, 1 MHz to 4 MHz
- 40 C
+ 125 C
MAX17673
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: MAX17673 EV
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Buck Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99