MAX17672CATB+

Analog Devices / Maxim Integrated
700-MAX17672CATB+
MAX17672CATB+

Mfr.:

Description:
Switching Voltage Regulators 4.5V - 60V, 150mA Synchronous DC-DC and

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,49 € 4,49 €
3,43 € 34,30 €
3,16 € 79,00 €
2,86 € 286,00 €
2,70 € 810,00 €
2,63 € 1.315,00 €
2,49 € 2.490,00 €
2,43 € 6.075,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TDFN-10
Buck
1.8 V, Adjustable
150 mA
2 Output
1.336 mA
200 kHz to 2.2 MHz
- 40 C
+ 125 C
MAX17670/1/2
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage: 4 V to 60 V
Load Regulation: 0.5 %
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Type: DC/DC Converter with Linear Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

MAX1767x 4V-60V Step-Down DC-DC Converters

Analog Devices MAX1767x DC-DC Converters have dual-output regulators and integrate a 4V to 60V high-efficiency synchronous step-down converter. The MAX1767x combines the converter with internal MOSFETs and a high-PSRR, low-noise, 2.35V to 5V, 50mA linear regulator, making it ideal for high-voltage linear regulator replacement. Fixed step-down converter output voltages of 3.3V and 5V are provided in the order given by the Analog Devices MAX17670 and MAX17671, with the MAX17672 being adjustable.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.