MAX17651AZT+TCPC

Analog Devices / Maxim Integrated
700-MAX17651AZT+TCPC
MAX17651AZT+TCPC

Mfr.:

Description:
Linear Voltage Regulators 60V, 100mA, Ultra-Low Quiescent Current,

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Linear Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MAX17651
SMD/SMT
TSOT-6
1 Output
Positive
600 mV to 58 V
100 mA
Adjustable
4 V
60 V
+ 125 C
- 40 C
8 uA
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: MAX17651EVKIT
Line Regulation: 0.1 %
Load Regulation: Yes, Regulated
Pd - Power Dissipation: 727 mW
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99