MAX17644AATE+

Analog Devices / Maxim Integrated
700-MAX17644AATE+
MAX17644AATE+

Mfr.:

Description:
Switching Voltage Regulators 4.5V to 36V, 2.7A, High-Efficiency, Sync

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.744

Stock:
1.744 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,55 € 3,55 €
2,68 € 26,80 €
2,47 € 61,75 €
2,24 € 224,00 €
2,12 € 530,00 €
2,03 € 1.015,00 €
1,97 € 1.970,00 €
1,92 € 4.792,32 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TQFN-EP-16
Buck
3.3 V
2.7 A
1 Output
4.5 V
36 V
5 mA
2.2 MHz
- 40 C
+ 125 C
MAX17644
Tray
Brand: Analog Devices / Maxim Integrated
Input Voltage: 4.5 V to 36 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 624
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Synchronous Step-Down DC-DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX17644 Himalaya uSLIC™ DC-DC Converters

Analog Devices Inc. MAX17644 Himalaya uSLIC™ Step-Down DC-DC Converters are high-efficiency, high-voltage, Himalaya synchronous step-down DC-DC converters with integrated MOSFETs operating over an input-voltage range of 4.5V to 36V. The MAX17644 DC-DC Converters are available in three variants: MAX17644A, MAX17644B, and MAX17644C, all delivering up to 2.7A of current. The MAX17644A offers a 3.3V fixed output and the MAX17644B 5V fixed output, while the MAX17644C has an adjustable output voltage from 0.9V up to 90% of VIN.

Himalaya uSLIC™ Power Modules

Analog Devices Himalaya uSLIC™ Power Modules are step-down DC-DC power modules that use advanced packaging technology to offer micro-sized system-level IC (uSLIC) modules. The modules accept an input voltage range from 4.0V to 60V. Ideal for space-constrained systems, the Himalaya uSLIC Power Modules comply with the JESD22-B103/B104/B111 mechanical standard. To improve the first-time success rate for EMI certification of end products, the Himalayas are in compliance with the CISPR 22 electromagnetic interference (EMI) standard. 

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.