MAX17633BEVKIT#

Analog Devices / Maxim Integrated
700-MAX17633BEVKIT#
MAX17633BEVKIT#

Mfr.:

Description:
Power Management IC Development Tools 4.5V to 36V, 3.5A, High-Efficiency, Sync

Availability

Stock:
9 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,45 € 41,45 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
6.5 V to 36 V
5 V
MAX17633B
MAX17633
Brand: Analog Devices / Maxim Integrated
Output Current: 3.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX17633xEVKIT Converter Evaluation Kits

Analog Devices MAX17633xEVKIT Converter Evaluation Kit provides a proven design to evaluate the MAX17633x high-voltage, high-efficiency, synchronous step-down DC-DC converter. The evaluation kit is preset for 3.3V (MAX17633AEVKIT) or 5V (MAX17633BEVKIT and MAX17633CEVKIT) output at load currents of 3.5A. The kits also feature a 500kHz switching frequency for optimum efficiency and component size. The Analog Devices MAX17633xEVKIT Evaluation Kit features an adjustable input under-voltage lockout, adjustable soft-start, open-drain RESET signal, and external frequency synchronization.