MAX17632C5EVKITE#

Analog Devices / Maxim Integrated
700-MAX17632C5EVKITE
MAX17632C5EVKITE#

Mfr.:

Description:
Power Management IC Development Tools Evkit for 4.5V to 36V, 2A, High-Efficien

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,05 € 40,05 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
6.5 V to 36 V
5 V
MAX17632C
MAX17632
Brand: Analog Devices / Maxim Integrated
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX17632CEVKIT Evaluation Kit

Analog Devices MAX17632CEVKIT Evaluation Kit features a 5V output and evaluates the MAX17632C high-efficiency, synchronous step-down DC-DC converter. The kit provides 5V/2A at the output from a 6.5V to 36V input supply. The switching frequency of the evaluation kit is preset to 400kHz for optimum efficiency and component size. The Analog Devices MAX17632CEVKIT features adjustable input undervoltage lockout, adjustable soft-start, open-drain RESET signal, and external frequency synchronization.