MAX17614ATP+T

Analog Devices / Maxim Integrated
700-MAX17614ATP+T
MAX17614ATP+T

Mfr.:

Description:
Power Management Specialised - PMIC 60V, 3A Ideal Diode Power Path Selector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.970

Stock:
7.970
Can Dispatch Immediately
On Order:
5.980
Expected 6/22/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,69 € 3,69 €
2,79 € 27,90 €
2,56 € 64,00 €
2,32 € 232,00 €
2,21 € 552,50 €
2,20 € 1.100,00 €
Full Reel (Order in multiples of 2500)
2,19 € 5.475,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
3,65 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
MAX17614
Ideal Diode Controller
SMD/SMT
TQFN-EP-20
5 uA
60 V
4.5 V
- 40 C
+ 125 C
1.35 mA
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX17614EVKIT#
Operating Supply Current: 1.35 mA
Pd - Power Dissipation: 2.4242 W
Product: Source Selectors
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

MAX17614 Ideal Diode/Power Source Selectors

Analog Devices MAX17614 Ideal Diode/Power Source Selectors provide adjustable protection boundaries for systems against positive and negative input faults up to +60V and -65V and output load current up to 3A. The MAX17614 includes two internal nFETs connected in series with a low cumulative RON of 130mΩ (typical). The nFETs implement an ideal diode function to supply reverse input voltage and reverse current protection with improved system efficiency. Input undervoltage protection can be programmed between 4.5V and 59V, while the overvoltage protection can be independently programmed between 5.5V and 60V. Furthermore, the MAX17614 has an internal default UVLO rising threshold set at 4.2V (typical).

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.