MAX17613BATP+

Analog Devices / Maxim Integrated
700-MAX17613BATP+
MAX17613BATP+

Mfr.:

Description:
Current & Power Monitors & Regulators 4.5V to 60V, 3A Current-Limiter with OV,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 906

Stock:
906 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,96 € 6,96 €
5,39 € 53,90 €
5,00 € 125,00 €
4,57 € 457,00 €
4,24 € 1.060,00 €
4,13 € 2.023,70 €
4,08 € 3.998,40 €
3,91 € 11.495,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,04 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX17613BATP+T
Analog Devices / Maxim Integrated
Current & Power Monitors & Regulators 4.5V to 60V, 3A Current-Limiter with OV,

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current and Power Monitors
High or Low Side
60 V
4.5 V
880 uA
3.5 %
- 40 C
+ 125 C
SMD/SMT
TQFN-20
Tray
Brand: Analog Devices / Maxim Integrated
Input Voltage Range: 4.5 V to 60 V
Product Type: Current & Power Monitors & Regulators
Series: MAX17613x
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Unit Weight: 692,120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX17613 System Protection ICs

Analog Devices MAX17613 System Protection ICs are adjustable overvoltage and overcurrent protection devices designed to protect systems against positive and negative input voltage faults. These devices feature an adjustable input overvoltage protection range from 5.5V to 60.0V and an adjustable input undervoltage protection range of 4.5V to 59.0V. The thresholds of input overvoltage-lockout (OVLO) and undervoltage-lockout (UVLO) are set using external resistors. Additionally, the devices offer an internal input undervoltage threshold of 4.2V (typical).

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.