MAX17612CATB+

Analog Devices / Maxim Integrated
700-MAX17612CATB+
MAX17612CATB+

Mfr.:

Description:
Current & Power Monitors & Regulators MAX17612A: 4.5V to 60V, 200mA Overvol

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 405

Stock:
405 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,53 € 3,53 €
2,67 € 26,70 €
2,46 € 61,50 €
2,22 € 222,00 €
2,11 € 527,50 €
2,02 € 1.010,00 €
1,96 € 1.960,00 €
1,90 € 4.742,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,53 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX17612CATB+T
Analog Devices / Maxim Integrated
Current & Power Monitors & Regulators MAX17612A: 4.5V to 60V, 200mA Overvol

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current and Power Monitors
High or Low Side
60 V
4.5 V
890 uA
5 %
- 40 C
+ 125 C
SMD/SMT
TDFN-10
Tray
Brand: Analog Devices / Maxim Integrated
Input Voltage Range: 4.5 V to 60 V
Output Current: 250 mA
Product Type: Current & Power Monitors & Regulators
Series: MAX17612
Factory Pack Quantity: 624
Subcategory: PMIC - Power Management ICs
Unit Weight: 392,616 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX17612A/MAX17612B/MAX17612C Protection ICs

Analog Devices MAX17612A/MAX17612B/MAX17612C Adjustable Overvoltage and Overcurrent Protection ICs are in the Olympus series of ICs providing small and robust integrated system protection solutions. The devices are exceptional in protecting systems against positive and negative input voltage faults up to +60V and -65V. The Protection ICs offer an adjustable input overvoltage protection range of 5.5V to 60V and an adjustable input under-voltage protection range of 4.5V to 59V. The devices use external resistors to set the input overvoltage-lockout (OVLO) and under-voltage-lockout (UVLO) thresholds.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.