MAX17602ASA+

Analog Devices / Maxim Integrated
700-MAX17602ASA+
MAX17602ASA+

Mfr.:

Description:
Gate Drivers 4A Sink/Source Current, 12ns, Dual MOSFE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 290

Stock:
290 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,58 € 2,58 €
1,94 € 19,40 €
1,77 € 44,25 €
1,58 € 158,00 €
1,48 € 444,00 €
1,43 € 715,00 €
1,38 € 1.380,00 €
1,36 € 3.400,00 €
1,33 € 6.650,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
SOIC-8
2 Driver
2 Output
4 A
4 V
14 V
Inverting, Non-Inverting
6 ns
5 ns
- 40 C
+ 125 C
MAX17602
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Maximum Turn-On Delay Time: 12 ns
Off Time - Max: 12 ns
Pd - Power Dissipation: 588.2 mW
Product Type: Gate Drivers
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Technology: Si
Part # Aliases: MAX17602
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

MAX17600-05 Dual MOSFET Drivers

Analog Devices MAX17600-MAX17605 Dual MOSFET Drivers are high-speed devices capable of sinking /sourcing 4A peak currents. These devices have various inverting and noninverting part options that provide greater flexibility in controlling the MOSFET. MAX17600-MAX17605 MOSFET drivers have internal logic circuitry that prevents shoot-through during output-state changes. The logic inputs are protected against voltage spikes up to +14V, regardless of VDD voltage. The propagation delay time is minimized and matched between the dual channels. These ADI Integrated devices have very fast switching time, combined with short propagation delays (12ns typ), making them ideal for high-frequency circuits. The devices operate from a +4V to +14V single power supply and typically consume 1mA of supply current. 

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.