MAX17601ATA+T

Analog Devices / Maxim Integrated
700-MAX17601ATA+T
MAX17601ATA+T

Mfr.:

Description:
Gate Drivers 4A Sink/Source Current, 12ns, Dual MOSFE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 497

Stock:
497 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,58 € 2,58 €
1,94 € 19,40 €
1,77 € 44,25 €
1,59 € 159,00 €
1,51 € 377,50 €
1,48 € 740,00 €
1,44 € 1.440,00 €
Full Reel (Order in multiples of 2500)
1,35 € 3.375,00 €
1,32 € 6.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
TDFN-8
2 Driver
2 Output
4 A
4 V
14 V
Inverting, Non-Inverting
5 ns
5 ns
- 40 C
+ 125 C
MAX17601
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: MAX17601EVKIT#
Maximum Turn-Off Delay Time: 12 ns
Maximum Turn-On Delay Time: 12 ns
Off Time - Max: 12 ns
Operating Supply Current: 12 mA
Pd - Power Dissipation: 1.904 W
Product Type: Gate Drivers
Shutdown: Yes
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Part # Aliases: MAX17601
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99