MAX17580ATC+

Analog Devices / Maxim Integrated
700-MAX17580ATC+
MAX17580ATC+

Mfr.:

Description:
Switching Voltage Regulators 4.5V to 60V, 1A High-Efficiency, Synchro

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 118

Stock:
118
Can Dispatch Immediately
On Order:
624
Expected 6/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,45 € 4,45 €
3,41 € 34,10 €
3,14 € 78,50 €
2,85 € 285,00 €
2,71 € 677,50 €
2,61 € 1.305,00 €
2,53 € 2.530,00 €
2,46 € 6.140,16 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TDFN-EP-12
Inverting
- 900 mV to - 36 V
300 mA
1 Output
4.5 V
60 V
2.2 MHz
- 40 C
+ 125 C
MAX17579/MAX17580
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: MAX17580EVKIT
Input Voltage: 4.5 V to 60 V
Operating Supply Current: 1.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 624
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: High-Efficiency, Synchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99