MAX17579ATC+

Analog Devices / Maxim Integrated
700-MAX17579ATC+
MAX17579ATC+

Mfr.:

Description:
Switching Voltage Regulators 4.5V to 60V, 1A High-Efficiency, Synchro

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.977

Stock:
1.977 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,53 € 4,53 €
3,46 € 34,60 €
3,19 € 79,75 €
2,89 € 289,00 €
2,75 € 687,50 €
2,66 € 1.330,00 €
2,60 € 2.600,00 €
2,54 € 6.339,84 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TDFN-EP-12
Inverting
- 900 mV to - 36 V
300 mA
1 Output
2.2 MHz
- 40 C
+ 125 C
MAX17579/MAX17580
Tray
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX17579EVKIT
Input Voltage: 4.5 V to 60 V
Operating Supply Current: 3.6 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 624
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: High-Efficiency, Synchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

MAX17579/MAX17580 Synchronous DC-DC Converters

Analog Devices Inc. MAX17579/MAX17580 Synchronous DC-DC Converters are high-efficiency, high-voltage, inverting, Himalaya synchronous DC-DC converters with integrated MOSFETs and internal compensation. The ADI devices generate output voltages (VOUT) from -0.9V to -36V and can deliver up to 300mA of load current from a wide 4.5V to (60V-|VOUT|) input-voltage range.

Himalaya uSLIC™ Power Modules

Analog Devices Himalaya uSLIC™ Power Modules are step-down DC-DC power modules that use advanced packaging technology to offer micro-sized system-level IC (uSLIC) modules. The modules accept an input voltage range from 4.0V to 60V. Ideal for space-constrained systems, the Himalaya uSLIC Power Modules comply with the JESD22-B103/B104/B111 mechanical standard. To improve the first-time success rate for EMI certification of end products, the Himalayas are in compliance with the CISPR 22 electromagnetic interference (EMI) standard.