MAX17576ATG+

Analog Devices / Maxim Integrated
700-MAX17576ATG+
MAX17576ATG+

Mfr.:

Description:
Switching Voltage Regulators 4.5V to 60V, 4A, High-Efficiency, Synchr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
979
Expected 6/4/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,97 € 4,97 €
3,78 € 37,80 €
3,49 € 87,25 €
3,16 € 316,00 €
2,99 € 747,50 €
2,91 € 1.425,90 €
2,86 € 2.802,80 €
2,81 € 8.261,40 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TQFN-EP-24
Buck
900 mV to 54 V
4 A
1 Output
4.5 V
60 V
14 mA
100 kHz to 2.2 MHz
- 40 C
+ 125 C
MAX17576
Tray
Brand: Analog Devices / Maxim Integrated
Input Voltage: 4.5 V to 60 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Synchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99