MAX17572EVKITBE#

Analog Devices / Maxim Integrated
700-MAX17572EVKITBE#
MAX17572EVKITBE#

Mfr.:

Description:
Power Management IC Development Tools Evkit for EMI evaluation of MAX17572 60V

Availability

Stock:
6 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,43 € 41,43 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030900000
CAHTS:
9030900000
USHTS:
9030906800
JPHTS:
903090000
KRHTS:
9030909000
MXHTS:
9030900501
BRHTS:
90309090
ECCN:
EAR99

MAX17572EVKITA / MAX17572EVKITB Evaluation Kits

Analog Devices MAX17572EVKITA / MAX17572EVKITB Evaluation Kits provide a proven design to evaluate the MAX17572 high-voltage, high-efficiency, synchronous step-down DC-DC converter. The evaluation kit is pre-set for 3.3V (MAX17572EVKITA) or 5V (MAX17572EVKITB) output at load currents up to 1A and features a 500kHz switching frequency for optimum efficiency and component size. Each Analog Devices MAX17572EVKITA / MAX17572EVKITB evaluation kit features adjustable input under-voltage lockout, adjustable soft-start, open-drain active-low RESET signal, and external frequency synchronization.