MAX17572ATC+T

Analog Devices / Maxim Integrated
700-MAX17572ATC+T
MAX17572ATC+T

Mfr.:

Description:
Switching Voltage Regulators 4.5V 60V, 1A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.306

Stock:
2.306 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,49 € 4,49 €
3,04 € 30,40 €
2,82 € 70,50 €
2,49 € 249,00 €
2,36 € 590,00 €
2,12 € 1.060,00 €
2,03 € 2.030,00 €
Full Reel (Order in multiples of 2500)
1,72 € 4.300,00 €
1,69 € 8.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
4,49 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX17572ATC+
Analog Devices / Maxim Integrated
Switching Voltage Regulators 4.5V 60V, 1A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TDFN-12
Buck
900 mV to 54 V
1 A
1 Output
4.5 V
60 V
5.2 mA
400 kHz to 2.2 MHz
- 40 C
+ 125 C
MAX17572
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 4.5 V to 60 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Synchronous Step Down DC-DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX17572 Synchronous Step-Down DC-DC Converter

Analog Devices MAX17572 Synchronous Step-Down DC-DC Converter is a high-efficiency, high-voltage, synchronous step-down DC-DC converter with integrated MOSFETs that operates over a 4.5V to 60V input. This device has internal FETs that enable high efficiency and low-temperature rise. The converter can deliver up to 1A and generates output voltages from 0.9V up to 0.9 x VIN. The feedback (FB) voltage is accurate to within ±1.2% over -40°C to +125°C. The Analog Devices MAX17572 uses peak current-mode control. The device is available in a 12-pin (3mm x 3mm) TDFN package.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.