MAX17562AUD+

Analog Devices / Maxim Integrated
700-MAX17562AUD+
MAX17562AUD+

Mfr.:

Description:
Supervisory Circuits Adjustable Overvoltage and Overcurrent P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 635

Stock:
635 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,74 € 9,74 €
7,63 € 76,30 €
6,54 € 163,50 €
6,30 € 604,80 €
6,20 € 1.785,60 €
6,17 € 3.553,92 €
5,92 € 6.251,52 €
2.592 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
TSSOP-14
Adjustable
1 Input
Open Drain
No Manual Reset
No Watchdog
No Backup
36 V
- 40 C
+ 125 C
15 %
MAX17562
Tube
Brand: Analog Devices / Maxim Integrated
Chip Enable Signals: No Chip Enable
Development Kit: MAX17561EVKIT#
Operating Supply Current: 490 uA
Overvoltage Threshold: 33 V
Pd - Power Dissipation: 2.0513 W
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 96
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Undervoltage Threshold: 19.2 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

MAX17561/2/3 Overvoltage & Overcurrent Protectors

Analog Devices MAX17561 and MAX17562 and MAX17563 Adjustable Overvoltage and Overcurrent Protectors offer robust industrial power protection with a wide +4.5V to +36V input supply range. The devices are ideal to protect systems against positive and negative input voltage faults up to Q40V and feature low 100mΩ (typ.) RON FETs.