MAX17559ACJ+

Analog Devices / Maxim Integrated
700-MAX17559ACJ+
MAX17559ACJ+

Mfr.:

Description:
Switching Controllers 60V, Dual Output Synchronous Buck Regula

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 353

Stock:
353 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,32 € 9,32 €
7,29 € 72,90 €
6,79 € 169,75 €
6,24 € 624,00 €
5,62 € 1.405,00 €
5,61 € 5.610,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
100 kHz to 2.2 MHz
800 mV to 24 V
250 mA
- 40 C
+ 125 C
SMD/SMT
TQFP-32
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Current: 3.2 mA
Product Type: Switching Controllers
Series: MAX17559
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 72,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99