MAX17548ATJ+

Analog Devices / Maxim Integrated
700-MAX17548ATJ+
MAX17548ATJ+

Mfr.:

Description:
Switching Controllers 42V, Dual-Output, Synchronous Step-Down

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,05 € 8,05 €
6,39 € 63,90 €
5,93 € 148,25 €
5,32 € 532,00 €
4,92 € 1.230,00 €
4,79 € 2.347,10 €
4,72 € 4.625,60 €
2.940 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
100 kHz to 2.2 MHz
800 mV to 24 V
10 A
- 40 C
+ 125 C
SMD/SMT
TQFN-EP-32
Tray
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX17548EVKIT#
Operating Supply Current: 3.2 mA
Product Type: Switching Controllers
Series: MAX17548
Shutdown: Shutdown
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX17548 Synchronous Step-Down Controllers

Analog Devices MAX17548 Synchronous Step-Down Controllers are dual-output controllers that drive nMOSFETs. The MAX17548 features a peak-current-mode and constant frequency architecture that allows it to operate up to 2.2MHz. The controllers have a wide range of operations with 4.5-42V input voltage and 0.8V to 24V output voltage.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.