MAX17530AUB+

Analog Devices / Maxim Integrated
700-MAX17530AUB+
MAX17530AUB+

Mfr.:

Description:
Switching Voltage Regulators 42V, 25mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter with 22 A No-Load Supply Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 750

Stock:
750 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,04 € 3,04 €
2,24 € 22,40 €
1,97 € 98,50 €
1,88 € 188,00 €
1,70 € 425,00 €
1,69 € 845,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,86 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX17530AUB+T
Analog Devices / Maxim Integrated
Switching Voltage Regulators 42V, 25mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter with 22 A No-Load Supply Current

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
uMAX-10
Buck
800 mV to 37 V
25 mA
1 Output
4 V
42 V
22 uA
2.08 MHz
- 40 C
+ 125 C
MAX17530
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: MAX17530AUBEVKIT
Input Voltage: 4 V to 42 V
Operating Supply Current: 485 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down DC-DC Converter
Unit Weight: 23,256 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Industrial 4.0 Smart Factory Solutions

Analog Devices Industrial 4.0 Smart Factory Solutions is a concept that envisions factories of tomorrow as vastly more integrated, automated, and flexible. Using these solutions, factories can become faster and more efficient in churning out goods desired by the changing marketplace. Factory automation is concerned with the automatic control of process machinery. A process controller monitors and measures operational and environmental variables. The controller then sends actuation commands out to control devices or alarms. The controllers are usually microcontroller-based machines with an architecture optimized to meet the needs of the factory and application.

MAX17530 Synchronous Step-Down DC-DC Converters

Analog Devices MAX17530 Synchronous Step-Down DC-DC Converters come with integrated MOSFETs and operate over a 4V to 42V input voltage range. These Analog Devices converters deliver up to 25mA current and generate output voltages from 0.8V to 0.9 x VIN. The MAX17530 converters use peak-current-mode control and can be operated in Pulse-Width Modulation (PWM) or Pulse Frequency Modulation (PFM) modes. 

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.