MAX17525EVKIT#

Analog Devices / Maxim Integrated
700-MAX17525EVKIT#
MAX17525EVKIT#

Mfr.:

Description:
Power Management IC Development Tools Evkit for High-Accuracy, Adjustable Powe

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,72 € 78,72 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Current, Power & Voltage Monitors
5.5 V to 60 V
MAX17525
MAX17525
Brand: Analog Devices / Maxim Integrated
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 227,450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX17525EVKIT Evaluation Kit

Analog Devices MAX17525EVKIT Evaluation Kit is a fully assembled and tested circuit board demonstrating the MAX17525 over voltage, under voltage, and over current protection device. The Analog Devices evaluation kit features an external pMOSFET and LED input and output reading. The evaluation kit comes with the MAX17525ATP+ installed but can also be used to evaluate the pin-compatible MAX17526 and MAX17527 devices with IC replacement of U1.