MAX17505ATP+

Analog Devices / Maxim Integrated
700-MAX17505ATP+
MAX17505ATP+

Mfr.:

Description:
Switching Voltage Regulators 1.7A, 60V Synchronous Buck Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.984

Stock:
1.984 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,69 € 3,69 €
2,80 € 28,00 €
2,37 € 59,25 €
2,26 € 169,50 €
2,18 € 654,00 €
2,12 € 1.113,00 €
2,06 € 2.163,00 €
2,00 € 5.100,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,69 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX17505ATP+T
Analog Devices / Maxim Integrated
Switching Voltage Regulators 1.7A, 60V Synchronous Buck Regulator

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TQFN-20
Buck
4.75 V to 5.25 V
1.7 A
1 Output
9.5 mA
2.2 MHz
- 40 C
+ 125 C
MAX17505
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 4.5 V to 60 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: Himalaya
Type: Synchronous Step-Down DC-DC Conveter
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99