MAX17503ATP+

Analog Devices / Maxim Integrated
700-MAX17503ATP+
MAX17503ATP+

Mfr.:

Description:
Switching Voltage Regulators 4.5V to 60V, 2.5A, Synchronous Step-Down

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.783

Stock:
1.783 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,16 € 4,16 €
3,16 € 31,60 €
2,92 € 73,00 €
2,64 € 264,00 €
2,43 € 607,50 €
2,37 € 1.161,30 €
2,33 € 2.283,40 €
2,28 € 6.703,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,15 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX17503ATP+T
Analog Devices / Maxim Integrated
Switching Voltage Regulators 4.5V to 60V, 2.5A, Synchronous Step-Down

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TQFN-EP-20
Buck
900 mV to 54 V
2.5 A
1 Output
4.5 V
60 V
9.5 mA
2.2 MHz
- 40 C
+ 125 C
MAX17503
Tray
Brand: Analog Devices / Maxim Integrated
Input Voltage: 4.5 V to 60 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Tradename: Himalaya
Type: Synchronous Step Down Converter
Part # Aliases: MAX17503
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

Industrial 4.0 Smart Factory Solutions

Analog Devices Industrial 4.0 Smart Factory Solutions is a concept that envisions factories of tomorrow as vastly more integrated, automated, and flexible. Using these solutions, factories can become faster and more efficient in churning out goods desired by the changing marketplace. Factory automation is concerned with the automatic control of process machinery. A process controller monitors and measures operational and environmental variables. The controller then sends actuation commands out to control devices or alarms. The controllers are usually microcontroller-based machines with an architecture optimized to meet the needs of the factory and application.

MAX17501/02/03 Step-Down DC-DC Converters

Analog Devices MAX17501/MAX17502/MAX17503 Step-Down DC-DC Converters with integrated MOSFETs operate over a 4.5V to 60V input voltage range. These Maxim Integrated devices feature peak-current-mode control with pulse-width modulation (PWM). The low-resistance, on-chip MOSFETs ensure high efficiency at full load and simplify the layout. A programmable soft-start feature allows users to reduce input inrush current. These step-down DC-DC converters also incorporate an output enable/undervoltage lockout pin (EN/UVLO) that allows the user to turn on the part at the desired input voltage level.

Himalaya Step-Down Switching Regulators

Analog Devices Himalaya Step-Down Switching Regulators are the "Peak of Cool" because they offer the latest switching regulator technology for cooler in-circuit operation. Products in this family all feature internal FET switches, synchronous switching architecture, support for multiple operating modes, and an extensive voltage input range. This family supports output currents of 25mA up to 5A. The Himalaya feature set results in switching regulators that provide the highest efficiency in the industry. This high-efficiency results in lower operating temperatures and very high input voltage tolerance (up to 60V), resulting in a robust, long-lasting regulator.