MAX17497AATE+

Analog Devices / Maxim Integrated
700-MAX17497AATE+
MAX17497AATE+

Mfr.:

Description:
AC/DC Converters Uvrsl AC/DC & Iso DC/DC Flyback ctlr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: AC/DC Converters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
TQFN-16
3.3 V, 5 V
4.5 V
29 V
Boost, Flyback
Si
250 kHz
97 %
2.75 mA
- 40 C
+ 125 C
600 mA
MAX17497A
Tube
Brand: Analog Devices / Maxim Integrated
Isolation: Isolated
Number of Outputs: 2 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Fixed Frequency
Part # Aliases: MAX17497A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.