MAX1735EUK25+T

Analog Devices / Maxim Integrated
700-MAX1735EUK25T
MAX1735EUK25+T

Mfr.:

Description:
LDO Voltage Regulators 200mA, Negative-Output, Low-Dropout Line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.574

Stock:
1.574 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,12 € 4,12 €
3,14 € 31,40 €
2,89 € 72,25 €
2,61 € 261,00 €
2,49 € 622,50 €
2,38 € 2.380,00 €
Full Reel (Order in multiples of 2500)
2,27 € 5.675,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
- 1.25 V to - 5.5 V, - 2.5 V
200 mA
1 Output
Negative
85 uA
- 6.5 V
- 2.5 V
Adjustable, Fixed
- 40 C
+ 85 C
40 mV
MAX1735
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Development Kit: MAXREFDES18#
Dropout Voltage - Max: 240 mV at - 200 mA
Ib - Input Bias Current: 85 uA
Line Regulation: 0 % / V
Load Regulation: 0.004 %/mA
Pd - Power Dissipation: 571 mW
Product Type: LDO Voltage Regulators
Reference Voltage: - 1.25 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Part # Aliases: MAX1735
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX1735 Low-Dropout Linear Regulators

Analog Devices Inc. MAX1735 Low-Dropout Linear Regulators operate from a -2.5V to -6.5V input and deliver a guaranteed 200mA with a low 80mV dropout. The high-accuracy (±1%) output voltage is preset or can be adjusted from -1.25V to -5.5V with an external resistive voltage divider. An internal N-channel MOSFET allows for a low 85µA quiescent current virtually independent of the load. This makes the device ideal for battery-powered portable equipment like PDAs, mobile phones, cordless phones, and wireless data modems. The device is available in several preset output voltage versions: -5V, -3V, and -2.5V. All versions are offered a 1nA low-power shutdown mode, with short-circuit and thermal overload protection.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.