MAX17335X22+T

Analog Devices / Maxim Integrated
584-MAX17335X22+T
MAX17335X22+T

Mfr.:

Description:
Battery Management 1 Cell Fuel Gauge with ModelGauge m5 EZ,

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.565

Stock:
3.565
Can Dispatch Immediately
On Order:
2.500
Expected 6/22/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,61 € 6,61 €
5,10 € 51,00 €
4,73 € 118,25 €
4,31 € 431,00 €
4,19 € 1.047,50 €
Full Reel (Order in multiples of 2500)
3,66 € 9.150,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Battery Management
RoHS:  
Battery Fuel Gauge and Coulomb Counter
2.16 V to 4.9 V
WLP-15
SMD/SMT
MAX17335
Reel
Cut Tape
Brand: Analog Devices / Maxim Integrated
Country of Assembly: TW
Country of Diffusion: TW
Country of Origin: TW
Development Kit: MAX17335X2EVKIT#
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 35 uA
Product Type: Battery Management
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

MAX17335 Charger/Fuel Gauge/Protector IC

Analog Devices Inc. MAX17335 AccuCharge + ModelGauge™ m5 EZ 1-Cell Charger/Fuel Gauge/Protector IC is a 35μA IQ stand-alone charger, fuel gauge, protector, and battery internal self-discharge detection IC for single-cell lithium-ion/polymer batteries. Using AccuCharge™ charger technology, the IC regulates charging by modulating the charge N-FET when a voltage source is present. The IC regulates charge voltage, current, and FET temperature. Stand-alone charging is supported by flexible configuration in nonvolatile memory. MAX17335's ideal diode circuit supports a quick response to system transients and adapter removal with low voltage drop across the CHG FET.