MAX17312X+

Analog Devices / Maxim Integrated
700-MAX17312X+
MAX17312X+

Mfr.:

Description:
Battery Management ModelGauge M5 1S WLP

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Battery Management
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fuel Gauges
Lithium-ion, Lithium Polymer
1.8 V
2.3 V to 4.9 V
WLP-15
SMD/SMT
MAX173xx
Cut Tape
Brand: Analog Devices / Maxim Integrated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 24 uA
Product Type: Battery Management
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: ModelGauge
Unit Weight: 143,050 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX17301–MAX17303/MAX17311–MAX17313 Fuel Gauges

Analog Devices MAX17301–MAX17303/MAX17311–MAX17313 Fuel Gauges offer a protector and optional SHA-256 authentication for 1-cell lithium-ion/polymer batteries. These devices monitor the battery's voltage, current, and temperature, allowing over/under voltage, overcurrent, short-circuit, over/under temperature, and overcharge protection. Using external high-side N-FETs, the protection features ensure that the lithium-ion/polymer battery operates under safe conditions, prolonging the battery's life.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.