MAX17303XEVKIT#

Analog Devices / Maxim Integrated
700-MAX17303XEVKIT#
MAX17303XEVKIT#

Mfr.:

Description:
Power Management IC Development Tools EVKIT for WLP MODELGAUGE M5 1S I2C 1P Fu

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,71 € 83,71 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Battery Management
2.3 V to 4.9 V
MAX17303X+
MAX173xx
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: I2C
Output Current: 10 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ModelGauge
Unit Weight: 99,792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX1730xX-MAX1730xG/MAX1731xX-MAX1731xG Eval Kits

Analog Devices MAX1730xX/MAX1730xG/MAX1731xX/MAX1731xG Evaluation Kits are fully assembled and tested surface-mount PCBs that evaluate the MAX17301–MAX17303/MAX17311–MAX17313 Fuel Gauges. The MAX17301–MAX17303/MAX17311–MAX17313 Fuel Gauges offer a protector and optional SHA-256 authentication for 1-cell lithium-ion/polymer batteries.