MAX17271ETE+T

Analog Devices / Maxim Integrated
700-MAX17271ETE+T
MAX17271ETE+T

Mfr.:

Description:
Switching Voltage Regulators Triple-Output Nanopower Buck-Boost

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,56 € 8.900,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,42 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX17271ETE+
Analog Devices / Maxim Integrated
Switching Voltage Regulators Triple-Output Nanopower Buck-Boost

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TQFN-EP-16
Buck-Boost
800 mV to 5.175 V
1 uA
3 Output
2.7 V
5.5 V
3.4 MHz
- 40 C
+ 85 C
MAX17271
Reel
Brand: Analog Devices / Maxim Integrated
Input Voltage: 2.7 V to 5.5 V
Load Regulation: 0.5 %
Operating Supply Current: 1.3 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: NanoPower
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX17270/MAX17271 3-Output Switching Regulators

Analog Devices MAX17270/MAX17271 3-Output Switching Regulators are ideal for wearable applications needing efficient regulation of multiple power supplies in a tiny space. The regulators use a buck-boost architecture that regulates three outputs using a single, small 2.2µH inductor with efficiencies of up to 85%. The result is smaller board space with better total system efficiency than equivalent power solutions using one buck and linear regulators. Analog Devices MAX17270/MAX17271 3-Output Switching Regulators have a supply current of 0.85µA when only one output is enabled, plus 0.2µA for each additional output enabled.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.