MAX17263LETD+T

Analog Devices / Maxim Integrated
700-MAX17263LETD+T
MAX17263LETD+T

Mfr.:

Description:
Battery Management Single/Multi-Cell Fuel Gauge with ModelG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.823

Stock:
2.823 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,68 € 4,68 €
3,58 € 35,80 €
3,30 € 82,50 €
3,00 € 300,00 €
2,86 € 715,00 €
2,77 € 1.385,00 €
2,70 € 2.700,00 €
Full Reel (Order in multiples of 2500)
2,61 € 6.525,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
4,78 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX17263LETD+
Analog Devices / Maxim Integrated
Battery Management Single/Multi-Cell Fuel Gauge with ModelG

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Battery Management
RoHS:  
Fuel Gauges
Lithium Iron Phosphate (LiFePO4), Lithium-ion
1.8 V
4.9 V
TDFN-14
SMD/SMT
MAX17263
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: TW
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 15 uA
Product Type: Battery Management
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 233,750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99