MAX17262REWL+T

Analog Devices / Maxim Integrated
700-MAX17262REWL+T
MAX17262REWL+T

Mfr.:

Description:
Battery Management 5.2 A 1-Cell Fuel Gauge with ModelGauge m5 EZ and Internal Current Sensing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.971

Stock:
3.971 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,23 € 3,23 €
2,43 € 24,30 €
2,24 € 56,00 €
2,02 € 202,00 €
1,92 € 480,00 €
1,90 € 950,00 €
1,81 € 1.810,00 €
Full Reel (Order in multiples of 2500)
1,74 € 4.350,00 €
1,70 € 8.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Battery Management
RoHS:  
Fuel Gauges
Lithium Iron Phosphate (LiFePO4), Lithium-ion
1.8 V
4.9 V
WLP-9
SMD/SMT
MAX17262
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Capacity: 100 mAhr to 6 Ahr
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 5.2 uA
Product Type: Battery Management
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 331,186 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

MAX17262 Single-Cell Fuel Gauge IC

Analog Devices MAX17262 Single-Cell Fuel Gauge IC is an ultra-low-power IC that implements the Maxim ModelGauge™ m5 algorithm. This algorithm provides tolerance against battery diversity for most lithium batteries and applications. The MAX17262 fuel gauge IC monitors a single-cell battery pack and supports internal current sensing for up to 3.1A pulse current. This fuel gauge IC offers good performance for batteries with 100mAhr to 6Ahr capacity.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.