MAX1724EVKIT+

Analog Devices / Maxim Integrated
700-MAX1724EVKIT+
MAX1724EVKIT+

Mfr.:

Description:
Power Management IC Development Tools 1.5 A IQ, Step-Up DC-DC Converters in TSOT and DFN

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,64 € 89,64 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
910 mV to 3.6 V
3.3 V, 3.6 V
MAX1722, MAX1723, MAX1724
MAX1724
Brand: Analog Devices / Maxim Integrated
Description/Function: MAX1722, MAX1723, MAX1724 evaluation kit
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Output Current: 50 mA, 100 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 73,260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX1724EVKIT Evaluation Kit

Analog Devices MAX1724EVKIT Evaluation Kit is a fully assembled, tested surface-mount circuit board containing two boost switching-regulator circuits. The left-side circuit is based on the MAX1724 with a preset 3.3V output. Other preset voltages of 2.7V, 3.0V, or 5.0V are also available. The right-side circuit is based on the MAX1722, which has an adjustable output voltage. This circuit's output is set for 3.6V. All devices regulate with input voltages from 0.91V to VOUT, making them ideal for 1- or 2-cell alkaline and NiMH battery applications.