MAX17244ETERB+

Analog Devices / Maxim Integrated
700-MAX17244ETERB+
MAX17244ETERB+

Mfr.:

Description:
Switching Voltage Regulators 36V, 220kHz to 2.2MHz Step-Down Converters with 28 A Quiescent Current

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
TQFN-16
Buck
3.3 V, 1 V to 10 V
2.5 A
1 Output
220 kHz to 2.2 MHz
- 40 C
+ 85 C
MAX17244
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99