MAX17242ETPB+

Analog Devices / Maxim Integrated
700-MAX17242ETPB+
MAX17242ETPB+

Mfr.:

Description:
Switching Voltage Regulators 3.5V 36V, 2A/3A, Synchronous Buck Converter with 15 A Quiescent Current and Reduced EMI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
776 Can Dispatch in 20 Days
Minimum: 490   Multiples: 490
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,64 € 2.273,60 €
4,09 € 4.008,20 €
3,98 € 11.701,20 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TQFN-EP-20
Buck
3.3 V, 1 V to 10 V
2 A
1 Output
3.5 V
36 V
15 uA
220 kHz to 2.2 MHz
- 40 C
+ 85 C
MAX17242
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: MAX17242EVKIT
Input Voltage: 3.5 V to 36 V
Load Regulation: 0.5 %
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Type: Synchronous Buck Converter
Unit Weight: 715,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

MAX17242 & MAX17243 Step-Down DC-DC Converters

Analog Devices MAX17242 and MAX17243 Synchronous Step-Down DC-DC Converters come with integrated MOSFETs and operate over a 3.5V to 36.0V input voltage range. They can also operate in drop-out conditions at a 99% duty cycle. The converters deliver up to 2A (MAX17242) or 3A (MAX17243) output current, generating fixed output voltages of 3.3V and 5.0V. They also can program the output voltage between 1V to 10V. The devices use a current-mode-control architecture and can be operated in the Pulse-Width Modulation (PWM) or Pulse Frequency Modulation (PFM) control schemes.

MAX1722, MAX1723, & MAX1724 DC-DC Converters

Analog Devices MAX1722, MAX1723, and MAX1724 DC-DC Converters are compact, high-efficiency, step-up DC-DC converters available in tiny TSOT-5 and µDFN-6 packages. These devices feature a low 1.5µA quiescent supply current to ensure the highest possible light-load efficiency. Optimized for operation from one to two alkaline or nickel-metal-hydride (NiMH) cells, or a single Li+ cell, these devices are ideal for applications where extremely small quiescent currents and ultra-small sizes are critical. The built-in synchronous rectification significantly improves efficiency and reduces size and cost by eliminating the need for an external Schottky diode.