MAX17233ETIR+T

Analog Devices / Maxim Integrated
700-MAX17233ETIR+T
MAX17233ETIR+T

Mfr.:

Description:
Switching Controllers 3.5V 36V, 2.2MHz, Synchronous Dual Buck Controller with 20?A Quiescent Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
4,39 € 10.975,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,76 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX17233ETIR+
Analog Devices / Maxim Integrated
Switching Controllers 3.5V 36V, 2.2MHz, Synchronous Dual Buck Controller with 20?A Quiescent Current

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
Buck
2.2 MHz
TQFN-28
Reel
Brand: Analog Devices / Maxim Integrated
Product Type: Switching Controllers
Series: MAX17233
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX17233EVKIT Buck Controller Evaluation Kit

Analog Devices MAX17233EVKIT Buck Controller Evaluation Kit is a fully assembled and tested application circuit board for the MAX17233 high-voltage and dual synchronous step-down controller. This evaluation kit is set up to provide 5V and 3.3V from an input voltage ranging from 6V to 36V. Each buck rail delivers up to a 5A load current. The MAX17233EVKIT evaluation kit operates at a switching frequency of 2.2MHz for both buck converters. This evaluation kit comes with jumpers to evaluate the features of the step-down controller.

MAX17232 & MAX17233 Dual Buck Controllers

Analog Devices MAX17232 and MAX17233 Synchronous Dual Buck Controllers are step-down DC-DC controllers with integrated MOSFETs. Each device operates over a 3.5V to 36V input voltage range with 42V input transient protection. The MAX17232 and MAX17233 converters operate in dropout conditions at 95% of the duty cycle. These controllers generate fixed output voltages of 3.3V/5V and can program the output voltage between 1V to 10V. The MAX17232 and MAX17233 converters use a current-mode-control architecture. Each device can be operated in pulse-width modulation (PWM) or pulse frequency modulation (PFM) control schemes. The PWM operation provides constant frequency operation at all loads and is useful in applications sensitive to switching frequency. The PFM operation disables negative inductor current, and skips pulse at light loads for high efficiency. The MAX17232 and MAX17233 converters come with low-resistance on-chip MOSFETs, ensuring high efficiency at full load and simplifying the layout.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

MAX1722, MAX1723, & MAX1724 DC-DC Converters

Analog Devices MAX1722, MAX1723, and MAX1724 DC-DC Converters are compact, high-efficiency, step-up DC-DC converters available in tiny TSOT-5 and µDFN-6 packages. These devices feature a low 1.5µA quiescent supply current to ensure the highest possible light-load efficiency. Optimized for operation from one to two alkaline or nickel-metal-hydride (NiMH) cells, or a single Li+ cell, these devices are ideal for applications where extremely small quiescent currents and ultra-small sizes are critical. The built-in synchronous rectification significantly improves efficiency and reduces size and cost by eliminating the need for an external Schottky diode.