MAX17227JEVK#TDFN

Analog Devices / Maxim Integrated
700-AX17227JEVK#TDFN
MAX17227JEVK#TDFN

Mfr.:

Description:
Power Management IC Development Tools 2A NanoPower Boost

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,73 € 93,73 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
400 mV to 5.5 V
2.3 V to 5.4 V
MAX17227J
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX17227JEVK Evaluation Kits

Analog Devices MAX17227JEVK Evaluation Kits provide an easy-to-use demonstration platform for the MAX17227J nanoPower Boost Converter. The MAX17227J is an ultra-low IQ (350nA) synchronous step-up converter optimized for battery-powered systems requiring long battery running time, high efficiency across a wide load range, and small solution size. This device can operate across a wide 0.4V to 5.5V input voltage range. The output voltage is programmed in the 2.3V to 5.2V range, with 100mV resolution using a single resistor connected from the RSEL pin to the ground.