MAX17222ENT+T

Analog Devices / Maxim Integrated
700-MAX17222ENT+T
MAX17222ENT+T

Mfr.:

Description:
Switching Voltage Regulators 0.9V to 5V, 500mA Input Current Limit Ul

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.992

Stock:
4.992 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,09 € 5,09 €
3,60 € 36,00 €
3,35 € 83,75 €
2,95 € 295,00 €
2,80 € 700,00 €
2,51 € 1.255,00 €
2,12 € 2.120,00 €
Full Reel (Order in multiples of 2500)
2,04 € 5.100,00 €
2,03 € 10.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WLP-6
Boost
1.8 V to 5 V
500 mA
1 Output
400 mV
5.5 V
500 pA
2 MHz
- 40 C
+ 85 C
MAX17222
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Input Voltage: 400 mV to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 400 mV
Type: Synchronous Boost Converter
Unit Weight: 1,713 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Power ICs

Analog Devices Inc. Power ICs provide energy efficiency to extend battery life for wearables and other small, battery-powered devices. Maxim's portfolio of power ICs does not generate a lot of heat, consumes less current, and has a small footprint. The Analog Devices Inc. Power ICs enable a more robust operation and longer battery life in designs.

nanopower Technology Devices

Analog Devices nanopower Technology Devices extend battery and shelf life for powering today’s shrinking devices, most of which demand ever-increasing functionality. To properly support new wearable, health-monitoring, internet of Things (IoT), mobile, and other smart, connected devices, you must master the art of low quiescent (IQ) current. The power supply’s quiescent current is the biggest contributor to a system’s standby power consumption. Lowering IQ is one of the best techniques for delivering the most efficient power and longest battery life to your designs. Maxim's nanopower technology provides the devices needed for these types of applications.

MAX17222 Evaluation Kit

Analog Devices MAX17222 Evaluation (EV) Kit evaluates the MAX17222 ultra-low quiescent current step-up DC-DC converter. The Analog Devices MAX17222 EV Kit features two independent circuits to evaluate two different IC packages of the MAX17220–MAX17225 family. 

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

MAX17220 - MAX17225 DC-DC Converters

Analog Devices MAX17220 - MAX17225 DC-DC Converters are ultra-low quiescent current boost (step-up) DC-DC converters with a 225mA/0.5A/1A peak inductor current limit and True Shutdown™. True Shutdown disconnects the output from the input with no forward or reverses current. The output voltage is selectable using a single standard 1% resistor.