MAX17221EVKIT#

Analog Devices / Maxim Integrated
700-MAX17221EVKIT#
MAX17221EVKIT#

Mfr.:

Description:
Power Management IC Development Tools 0.9V to 5V, 500mA Input Current Limit Ul

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,61 € 52,61 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
900 mV to 5 V
MAX17221
Brand: Analog Devices / Maxim Integrated
For Use With: Ultra Low Power Boost Converter
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030900000
CAHTS:
9030900000
USHTS:
9030906800
JPHTS:
903090000
KRHTS:
9030909000
MXHTS:
9030900501
BRHTS:
90309090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.