MAX17113ETL+

Analog Devices / Maxim Integrated
700-MAX17113ETL
MAX17113ETL+

Mfr.:

Description:
Power Management Specialised - PMIC Low-Cost Multiple-Output Power Supply for LCD TVs

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Quantities greater than 98 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,77 € 5,77 €
4,42 € 44,20 €
4,09 € 102,25 €
120 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
MAX17113
Voltage Regulator, Multiple Outputs
SMD/SMT
QFN-40
16.5 V
8 V
18 V
- 40 C
+ 85 C
10 mA
Tube
Application: LCD TVs
Brand: Analog Devices / Maxim Integrated
Input Voltage Range: 8 V to 16.5 V
Operating Supply Current: 3.3 A
Operating Supply Voltage: 8 V to 16.5 V
Output Voltage Range: 1.5 V to 18 V
Pd - Power Dissipation: 2.8571 W
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Part # Aliases: MAX17113
Unit Weight: 117,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.