MAX17055XEVKIT#

Analog Devices / Maxim Integrated
700-MAX17055XEVKIT#
MAX17055XEVKIT#

Mfr.:

Description:
Power Management IC Development Tools EVKIT for WLP Stand-Alone ModelGauge m5

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,07 € 92,07 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Battery Management
2.3 V to 4.9 V
MAX17055X
MAX17055
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: I2C, USB
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 268,265 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX17055XEVKIT Evaluation Kit

Analog Devices MAX17055XEVKIT Evaluation Kit evaluates the stand-alone ModelGauge™ m5 host-side fuel gauge ICs for lithium-ion (Li+) batteries in handheld and portable equipment. The Analog Devices kit is a fully assembled and tested surface-mount PCB. The evaluation kit includes the Maxim DS91230+ USB interface, IC evaluation board, and RJ-11 connection cable. A Windows® based graphical user interface (GUI) software is available for use with the evaluation kit. It can be downloaded from Maxim’s website at www.maximintegrated.com/evkitsoftware. Windows 7 or newer Windows operating system is required to use the evaluation kit GUI software.